Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF25060V2-1000U-A99Copy
Order Code4382038
Product RangeDC Brushless M Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.260 (CNY82.7838) |
| 5+ | CNY68.350 (CNY77.2355) |
| 10+ | CNY67.050 (CNY75.7665) |
| 25+ | CNY65.760 (CNY74.3088) |
| 50+ | CNY64.260 (CNY72.6138) |
| 100+ | CNY62.760 (CNY70.9188) |
| 250+ | CNY61.670 (CNY69.6871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.26 (CNY82.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF25060V2-1000U-A99Copy
Order Code4382038
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM2.2CFM
Noise Rating18dBA
Power Rating380mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating75mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Noise Rating
18dBA
Rated Speed
10000rpm
Current Rating
75mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
2.2CFM
Power Rating
380mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005035
