Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF25060V1-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382037
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.120 (CNY153.8156) |
| 5+ | CNY119.100 (CNY134.583) |
| 10+ | CNY98.690 (CNY111.5197) |
| 25+ | CNY88.480 (CNY99.9824) |
| 50+ | CNY81.670 (CNY92.2871) |
| 100+ | CNY76.230 (CNY86.1399) |
| 250+ | CNY72.140 (CNY81.5182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.12 (CNY153.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF25060V1-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382037
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM3CFM
Noise Rating24.8dBA
Power Rating580mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating115mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Noise Rating
24.8dBA
Rated Speed
13000rpm
Current Rating
115mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
3CFM
Power Rating
580mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100699
