Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF20100V2-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382036
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30+ | CNY126.160 (CNY142.5608) |
| 50+ | CNY110.390 (CNY124.7407) |
| 100+ | CNY91.470 (CNY103.3611) |
| 250+ | CNY82.000 (CNY92.660) |
Price for:Each
Minimum: 30
Multiple: 30
CNY3,784.80 (CNY4,276.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF20100V2-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382036
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size20mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM1.5CFM
Noise Rating20dBA
Power Rating400mW
Rated Speed14000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
20mm
Bearing Type
Vapo Bearing
Noise Rating
20dBA
Rated Speed
14000rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.5CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004627
