Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF20080V1-1000U-A99Copy
Order Code4382033
Product RangeDC Brushless M Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.130 (CNY86.0269) |
| 100+ | CNY74.350 (CNY84.0155) |
| 250+ | CNY73.060 (CNY82.5578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.13 (CNY86.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF20080V1-1000U-A99Copy
Order Code4382033
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size20mm
External Depth8mm
Bearing TypeVapo Bearing
Air Flow - CFM1.6CFM
Noise Rating23dBA
Power Rating450mW
Rated Speed15000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
20mm
Bearing Type
Vapo Bearing
Noise Rating
23dBA
Rated Speed
15000rpm
Current Rating
90mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
1.6CFM
Power Rating
450mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004113
