Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMEC0382V1-000U-A99Copy
Order Code4382029
Product RangeDC Brushless M Series
Your Part Number
1 In Stock
60 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.360 (CNY164.2568) |
| 5+ | CNY133.420 (CNY150.7646) |
| 10+ | CNY121.490 (CNY137.2837) |
| 25+ | CNY114.940 (CNY129.8822) |
| 50+ | CNY111.050 (CNY125.4865) |
| 100+ | CNY108.590 (CNY122.7067) |
| 250+ | CNY106.750 (CNY120.6275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.36 (CNY164.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMEC0382V1-000U-A99Copy
Order Code4382029
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeVapo Bearing
Air Flow - CFM138CFM
Noise Rating48dBA
Power Rating9.2W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating383mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Vapo Bearing
Noise Rating
48dBA
Rated Speed
3100rpm
Current Rating
383mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
9.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100699
