Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMEC0381V3-000U-A99Copy
Order Code4382028
Product RangeDC Brushless M Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.280 (CNY140.4364) |
| 5+ | CNY114.250 (CNY129.1025) |
| 10+ | CNY106.680 (CNY120.5484) |
| 25+ | CNY104.570 (CNY118.1641) |
| 50+ | CNY102.250 (CNY115.5425) |
| 100+ | CNY99.860 (CNY112.8418) |
| 250+ | CNY98.090 (CNY110.8417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.28 (CNY140.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMEC0381V3-000U-A99Copy
Order Code4382028
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeVapo Bearing
Air Flow - CFM93CFM
Noise Rating37dBA
Power Rating2.9W
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating241mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Vapo Bearing
Noise Rating
37dBA
Rated Speed
2100rpm
Current Rating
241mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
93CFM
Power Rating
2.9W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288
