Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMEC0252V3-000U-A99Copy
Order Code4382027
Product RangeDC Brushless M Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.710 (CNY135.2723) |
| 5+ | CNY110.090 (CNY124.4017) |
| 10+ | CNY102.590 (CNY115.9267) |
| 25+ | CNY100.610 (CNY113.6893) |
| 50+ | CNY98.360 (CNY111.1468) |
| 100+ | CNY96.110 (CNY108.6043) |
| 250+ | CNY94.340 (CNY106.6042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.71 (CNY135.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMEC0252V3-000U-A99Copy
Order Code4382027
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM75CFM
Noise Rating34dBA
Power Rating2W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating84mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Vapo Bearing
Noise Rating
34dBA
Rated Speed
2200rpm
Current Rating
84mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
75CFM
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16443
