Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMEC0252V2-000U-A99Copy
Order Code4382026
Product RangeDC Brushless M Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.970 (CNY151.3861) |
| 5+ | CNY122.920 (CNY138.8996) |
| 10+ | CNY111.870 (CNY126.4131) |
| 25+ | CNY105.730 (CNY119.4749) |
| 50+ | CNY99.590 (CNY112.5367) |
| 100+ | CNY96.110 (CNY108.6043) |
| 250+ | CNY94.340 (CNY106.6042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.97 (CNY151.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMEC0252V2-000U-A99Copy
Order Code4382026
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM93CFM
Noise Rating40.5dBA
Power Rating3.5W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating146mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Vapo Bearing
Noise Rating
40.5dBA
Rated Speed
2700rpm
Current Rating
146mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
93CFM
Power Rating
3.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288
