Print Page
295 In Stock
Need more?
295 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.450 (CNY68.3085) |
| 5+ | CNY57.110 (CNY64.5343) |
| 10+ | CNY53.540 (CNY60.5002) |
| 20+ | CNY40.740 (CNY46.0362) |
| 50+ | CNY38.320 (CNY43.3016) |
| 100+ | CNY36.410 (CNY41.1433) |
| 250+ | CNY34.490 (CNY38.9737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.45 (CNY68.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMC30060V2-0000-A99Copy
Order Code1924848
Product RangeMaglev
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth6.9mm
Bearing TypeVapo Bearing
Air Flow - CFM3.702CFM
Noise Rating24dBA
Power Rating360mW
Rated Speed7500rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating72mA
IP Rating-
Air Flow - m3/min0.105m³/min
Product RangeMaglev
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC30060V2-0000-A99
2 Products Found
Product Overview
The MC30060V2-0000-A99 is a MC series 5VDC Axial Fan with Vapo bearing, wire leaded power connection, 2-curve with auto-restart function and medium speed. The innovative S and C design provides the best resistance to dust invasion.
- 0.36W Power consumption
- 7500RPM Speed rating
- 0.09"-H₂O Static pressure
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Noise Rating
24dBA
Rated Speed
7500rpm
Current Rating
72mA
Air Flow - m3/min
0.105m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
6.9mm
Air Flow - CFM
3.702CFM
Power Rating
360mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
Maglev
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257

