Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMA2082-HVL.GNCopy
Order Code1568507
Product RangeMagLev
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM41CFM
Noise Rating33dBA
Power Rating4.6W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating225mA
IP Rating-
Air Flow - m3/min1.16m³/min
Product RangeMagLev
SVHCNo SVHC (14-Jun-2023)
Alternatives for MA2082-HVL.GN
1 Product Found
Product Overview
The MA2082-HVL.GN is a MagLev-series 230VAC Axial Fan with Vapo bearing, wire leaded power connection, 0.215 or 0.225A power current, PBT plastic frame, 50 or 60Hz frequency rating.
- 4.6W Power consumption
- 3200/3300RPM Speed rating
- 0.14/0.15"-H₂O Static pressure
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
33dBA
Rated Speed
3300rpm
Current Rating
225mA
Air Flow - m3/min
1.16m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
41CFM
Power Rating
4.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119068

