Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKD2406PHS2.GNCopy
Order Code1568440
Product RangeKD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM18CFM
Noise Rating31dBA
Power Rating-
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating56mA
IP Rating-
Air Flow - m3/min0.5m³/min
Product RangeKD
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Plastic frame and plastic impeller
- Sleeve or ball bearings
- Supplied with connecting leads
- CE, TUV Approved, UL Recognised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Noise Rating
31dBA
Rated Speed
3800rpm
Current Rating
56mA
Air Flow - m3/min
0.5m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KD
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0518

