Print Page
1,243 In Stock
Need more?
343 Delivery in 3-4 Business Days(SG stock)
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.030 (CNY120.9439) |
| 5+ | CNY100.640 (CNY113.7232) |
| 10+ | CNY93.870 (CNY106.0731) |
| 20+ | CNY89.680 (CNY101.3384) |
| 50+ | CNY84.580 (CNY95.5754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.03 (CNY120.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoEEC0382B2-0000-A99Copy
Manufacturer Standard Lead Time54 weeks
Order Code1924844
Product RangeEE
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM116.082CFM
Noise Rating44dBA
Power Rating5.2W
Rated Speed2600rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating215mA
IP Rating-
Air Flow - m3/min3.285m³/min
Product RangeEE
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EEC0382B2-0000-A99 is a 24VDC Medium Speed Fan with 2-ball bearing and wire leaded power connection. This E-series fan comes with a E-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 2-curve.
- 2600RPM Speed rating
- 5.4W Rated power
- 0.26"-H₂O Static pressure
- Auto restart function
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
2600rpm
Current Rating
215mA
Air Flow - m3/min
3.285m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
116.082CFM
Power Rating
5.2W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
EE
Technical Docs (1)
Alternatives for EEC0382B2-0000-A99
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216817

