Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No90120101Copy
Order Code9810110
Product Range900 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No90120101Copy
Order Code9810110
Product Range900 Series
Technical Datasheet
Product Range900 Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialSilicone Rubber
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width70mm
Panel Cutout Height96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
900 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
12
Panel Cutout Height
96mm
Keypad Array
3 x 4
Housing Material
Silicone Rubber
Contact Voltage DC Nom
24V
Panel Cutout Width
70mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
