Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ9080AJTRCopy
Order Code
Re-Reel3972509RL
Cut Tape3972509
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.950 | CNY20.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.950 (CNY23.6735) |
| 10+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY11.400 (CNY12.882) |
| 100+ | CNY10.450 (CNY11.8085) |
| 250+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY7.300 (CNY8.249) |
| 2500+ | CNY6.730 (CNY7.6049) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ9080AJTRCopy
Order Code
Re-Reel3972509RL
Cut Tape3972509
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage13V
Current Limit13.6A
On State Resistance0.086ohm
IC Case / PackagePowerSSO
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StylePowerSSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
0.086ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
13.6A
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSSO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
