Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ9025AJTRCopy
Manufacturer Standard Lead Time54 weeks
Order Code4872493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.190 (CNY19.4247) |
| 10+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY12.470 (CNY14.0911) |
| 100+ | CNY12.000 (CNY13.560) |
| 250+ | CNY11.530 (CNY13.0289) |
| 500+ | CNY11.160 (CNY12.6108) |
| 1000+ | CNY10.890 (CNY12.3057) |
| 2500+ | CNY10.840 (CNY12.2492) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.19 (CNY19.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ9025AJTRCopy
Manufacturer Standard Lead Time54 weeks
Order Code4872493
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage13V
Current Limit30A
On State Resistance0.025ohm
IC Case / PackagePowerSSO
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (05-Nov-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StylePowerSSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
0.025ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (05-Nov-2025)
Distribution Switch Case Style
PowerSSO
No. of Channels
4Channels
Current Limit
30A
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
