
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.850 | CNY29.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.850 (CNY33.7305) |
| 10+ | CNY22.550 (CNY25.4815) |
| 25+ | CNY20.720 (CNY23.4136) |
| 50+ | CNY19.740 (CNY22.3062) |
| 100+ | CNY18.750 (CNY21.1875) |
| 250+ | CNY17.760 (CNY20.0688) |
| 500+ | CNY17.600 (CNY19.888) |
| 1000+ | CNY16.530 (CNY18.6789) |
Product Information
Product Overview
VNQ7050AJTR is a quad channel high-side driver. It has current sense analogue feedback for automotive applications. This device is manufactured using ST proprietary VIPower® M0-7 technology. This device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface by providing protection and diagnostics. It integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off. A FaultRST pin unlatches the output in case of fault or disables the latch-off functionality. A sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices. It is ideal for automotive resistive, inductive and capacitive loads, specially intended for automotive signal lamps (up to P27W or SAE1156 or LED rear combinations.
- Self limiting of fast thermal transients
- Loss of ground and VCC− reverse battery with external components
- Electrostatic discharge protection, case style is PowerSSO-16
- Automotive qualified
- Thermal shutdown indication
- OFF-state open-load detection, undervoltage shutdown
- Operating voltage range is 4V to 28VCC
- Current limitation ILIMH is 27A (typ)
- Maximum transient supply voltage is 40V
- Stand-by current ISTBY is 0.5µA (max)
Technical Specifications
High Side
13V
0.05ohm
16Pins
Active High, Active Low
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
4Channels
27A
PowerSSO
Yes
4Outputs
150°C
-
No SVHC (25-Jun-2025)
PowerSSO
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
