Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ660SPTR-ECopy
Order Code4036203
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage13V
Current Limit6A
On State Resistance0.04ohm
IC Case / PackagePowerSO
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSO
Product Overview
VNQ660SPTR-E is a quad channel high side solid state relay. It is a monolithic device made by using ST Microelectronics VIPower M0-3 technology. It is intended for driving resistive or inductive loads with one side connected to ground. This device has four independent channels and built in thermal shutdown and output current limitation which protects the chip from over temperature and short circuit.
- CMOS compatible inputs, off state open load detection
- Undervoltage and overvoltage shutdown
- Overvoltage clamp, thermal shutdown
- Current limitation, very low standby power dissipation
- Protection against loss of ground and loss of VCC
- Reverse battery protection, case style is PowerSO-10
- Supply voltage is 36V, output current is 6A
- Input current is +/-10mA
- Storage temperature is - 65°C to 150°C
- Power dissipation at (TC) at 25°C is 114W
Technical Specifications
Power Load Switch Type
High Side
Current Limit
6A
IC Case / Package
PowerSO
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Input Voltage
13V
On State Resistance
0.04ohm
No. of Pins
10Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
PowerSO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114
