
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY5.910 (CNY6.6783) |
| 50+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY5.230 (CNY5.9099) |
| 250+ | CNY5.210 (CNY5.8873) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY5.170 (CNY5.8421) |
| 2500+ | CNY5.150 (CNY5.8195) |
Product Information
Product Overview
VNLD5160TR-E is a double channel high side driver. It has analogue current sense for automotive application. It is a monolithic device. It is intended for driving resistive or inductive loads with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes. This device integrates an analogue current sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. When CS_DIS is driven high, the current sense pin will be in high impedance condition. The output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to safe level up to thermal shut-down intervention. The thermal shut-down with automatic restart allows the device to recover normal operation as soon as fault condition disappears. This driver is used in all types of resistive, inductive and capacitive loads and suitable as LED driver.
- Maximum supply voltage is 41V, case style is SO-8
- Operating voltage range is 4.5V to 36V
- Maximum on-state resistance (per ch.) is 160mohm (RON)
- Current limitation (typ) is 5A (ILIMH), operating temperature is -40°C to 150°C
- Inrush current active management by power limitation, very low stand-by current
- 3.0V CMOS compatible input, optimized electromagnetic emission
- Very low electromagnetic susceptibility, proportional load current sense
- High current sense precision for wide range currents
- Current sense disable, thermal shutdown indication
- Undervoltage shut-down, overvoltage clamp, load current limitation
Technical Specifications
Low Side
-
0.16ohm
8Pins
-
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
2Channels
-
SOIC
Yes
2Outputs
150°C
-
No SVHC (25-Jun-2025)
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
