Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH9013YTRCopy
Manufacturer Standard Lead Time54 weeks
Order Code4872492
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.620 (CNY34.6006) |
| 10+ | CNY23.160 (CNY26.1708) |
| 25+ | CNY21.250 (CNY24.0125) |
| 50+ | CNY20.230 (CNY22.8599) |
| 100+ | CNY19.200 (CNY21.696) |
| 250+ | CNY18.200 (CNY20.566) |
| 500+ | CNY18.130 (CNY20.4869) |
| 1000+ | CNY16.300 (CNY18.419) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.62 (CNY34.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH9013YTRCopy
Manufacturer Standard Lead Time54 weeks
Order Code4872492
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current40A
Output Voltage-
IC Case / PackagePowerSSO-EP
No. of Pins36Pins
Supply Voltage Min4V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
36V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Brushed DC
Output Current
40A
IC Case / Package
PowerSSO-EP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
