Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH7070AYTRCopy
Manufacturer Standard Lead Time54 weeks
Order Code4872491
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.470 (CNY42.3411) |
| 10+ | CNY28.490 (CNY32.1937) |
| 25+ | CNY26.280 (CNY29.6964) |
| 50+ | CNY25.060 (CNY28.3178) |
| 100+ | CNY23.840 (CNY26.9392) |
| 250+ | CNY22.700 (CNY25.651) |
| 500+ | CNY21.520 (CNY24.3176) |
| 1000+ | CNY20.340 (CNY22.9842) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.47 (CNY42.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH7070AYTRCopy
Manufacturer Standard Lead Time54 weeks
Order Code4872491
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current20A
Output Voltage-
IC Case / PackagePowerSSO-EP
No. of Pins36Pins
Supply Voltage Min4V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Brushed DC
Output Current
20A
IC Case / Package
PowerSSO-EP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
