
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.430 | CNY26.43 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.430 (CNY29.8659) |
| 10+ | CNY16.080 (CNY18.1704) |
| 50+ | CNY15.050 (CNY17.0065) |
| 100+ | CNY14.020 (CNY15.8426) |
| 250+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY12.120 (CNY13.6956) |
| 1000+ | CNY10.980 (CNY12.4074) |
| 2500+ | CNY10.630 (CNY12.0119) |
Product Information
Product Overview
VND9008AJTR is a double-channel high-side driver with current sense analogue feedback for automotive applications. The device is a double-channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in the PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.
- Double channel smart high-side driver with current sense analogue feedback, very low standby current
- Multiplexed analogue feedback of load current with high precision proportional current mirror
- AEC-Q100 qualified
- Overload and short-to-ground (power limitation) indication, thermal shutdown indication
- Undervoltage shutdown, overvoltage clamp, load current limitation
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
- Loss of ground and loss of VCC, reverse battery through self turn-on
- Maximum transient supply voltage is 36V
- Operating voltage range from 4 to 28V
- Operating junction temperature range from -40 to 150°C
Technical Specifications
High Side
28V
0.094ohm
16Pins
Active High, Active Low
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
PowerSSO
2Channels
67A
PowerSSO
Yes
2Outputs
150°C
-
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
