Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND3NV04TR-ECopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4036199RL
Cut Tape4036199
Your Part Number
1,717 In Stock
Need more?
49 Next business day delivery available(Shanghai stock)
1,668 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.340 | CNY13.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.340 (CNY15.0742) |
| 10+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY7.550 (CNY8.5315) |
| 100+ | CNY7.080 (CNY8.0004) |
| 250+ | CNY6.640 (CNY7.5032) |
| 500+ | CNY6.380 (CNY7.2094) |
| 1000+ | CNY6.310 (CNY7.1303) |
| 2500+ | CNY5.740 (CNY6.4862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND3NV04TR-ECopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4036199RL
Cut Tape4036199
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage-
Current Limit3.5A
On State Resistance0.12ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
VND3NV04TR-E is a fully auto protected power MOSFET. This monolithic devices are designed in ST microelectronics™ VIPower™ M0-3 Technology. It is intended for replacement of standard power MOSFETs from DC up to 50kHz applications. Built in thermal shutdown, Linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
- Linear current limitation
- Thermal shutdown
- Short circuit protection
- Integrated clamp
- Low current drawn from input pin
- Diagnostic feedback through input pin
- ESD protection
- Direct access to the gate of the power MOSFET (analogue driving)
- Input current is +/-20mA
- Case style is TO-252
Technical Specifications
Power Load Switch Type
-
Input Voltage
-
On State Resistance
0.12ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
3.5A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
