Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND10N06TR-ECopy
Order Code
Re-Reel4036198RL
Cut Tape4036198
Your Part Number
2,354 In Stock
Need more?
2,354 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 10+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY9.950 (CNY11.2435) |
| 100+ | CNY8.470 (CNY9.5711) |
| 250+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY6.780 (CNY7.6614) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 2500+ | CNY5.740 (CNY6.4862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND10N06TR-ECopy
Order Code
Re-Reel4036198RL
Cut Tape4036198
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage-
Current Limit10A
On State Resistance0.3ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
VND10N06TR-E is a"OMNIFET" fully auto protected power MOSFET. This monolithic devices designed in ST microelectronics VIPower M0-2 technology, intended for replacement of standard power MOSFETs in DC to 50KHz applications. Built in thermal shutdown, Linear current limitation and overvoltage clamp protect the chip in harsh environments.
- Linear current limitation
- Thermal shutdown
- Integrated clamp
- Low current drawn from input pin
- Logic level input threshold, ESD protection
- Schmitt trigger on input
- High noise immunity, case style is DPAK
- Current limitation is 10A
- Drain-Source clamp voltage is 60V (VCLAMP)
- Max on-state resistance is 0.3ohm (per ch. RDS on)
Technical Specifications
Power Load Switch Type
-
Input Voltage
-
On State Resistance
0.3ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
10A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266
