Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNB14NV04TR-ECopy
Order Code
Re-Reel3129824RL
Cut Tape3129824
Your Part Number
1,332 In Stock
2,000 more incoming. You can reserve stock now
1,332 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.830 | CNY24.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.830 (CNY28.0579) |
| 10+ | CNY15.470 (CNY17.4811) |
| 50+ | CNY13.380 (CNY15.1194) |
| 100+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY10.440 (CNY11.7972) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY8.970 (CNY10.1361) |
| 2500+ | CNY8.340 (CNY9.4242) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNB14NV04TR-ECopy
Order Code
Re-Reel3129824RL
Cut Tape3129824
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage-
Current Limit18A
On State Resistance0.035ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-263 (D2PAK)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
-
On State Resistance
0.035ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
18A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-263 (D2PAK)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
