Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNB10N07TR-ECopy
Order Code
Re-Reel4036197RL
Cut Tape4036197
Your Part Number
1,376 In Stock
6,000 more incoming. You can reserve stock now
1,376 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.080 | CNY26.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.080 (CNY29.4704) |
| 10+ | CNY16.370 (CNY18.4981) |
| 50+ | CNY14.240 (CNY16.0912) |
| 100+ | CNY12.110 (CNY13.6843) |
| 250+ | CNY10.960 (CNY12.3848) |
| 500+ | CNY9.800 (CNY11.074) |
| 1000+ | CNY9.240 (CNY10.4412) |
| 2500+ | CNY8.670 (CNY9.7971) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNB10N07TR-ECopy
Order Code
Re-Reel4036197RL
Cut Tape4036197
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage18V
Current Limit10A
On State Resistance0.1ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-263 (D2PAK)
Product Overview
VNB10N07TR-E is a omnifet fully autoprotected power MOSFET. This mosfet is intended for replacement of standard power MOSFETS in DC to 50KHz applications. Built-in thermal shut-down, Linear current limitation and overvoltage clamp protects the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
- ESD protection, integrated clamp
- Diagnostic feedback through input pin
- Compatible with standard power MOSFET
- Linear current limitation
- Short circuit protection
- Thermal shut down
- Direct access to the gate of the power MOSFET (analogue driving)
- Storage temperature range is -55°C to 150°C
- Input voltage range is 18V
Technical Specifications
Power Load Switch Type
-
Input Voltage
18V
On State Resistance
0.1ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
10A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-263 (D2PAK)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
