Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN9D5D20FNTRCopy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel3775640RL
Cut Tape3775640
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.070 | CNY39.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.070 (CNY44.1491) |
| 10+ | CNY29.480 (CNY33.3124) |
| 25+ | CNY27.040 (CNY30.5552) |
| 50+ | CNY25.710 (CNY29.0523) |
| 100+ | CNY24.370 (CNY27.5381) |
| 250+ | CNY23.160 (CNY26.1708) |
| 500+ | CNY23.010 (CNY26.0013) |
| 1000+ | CNY21.560 (CNY24.3628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN9D5D20FNTRCopy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel3775640RL
Cut Tape3775640
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins32Pins
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current-
Sink Current-
Supply Voltage Min4V
Supply Voltage Max28V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay175µs
Output Delay175µs
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
High Side
No. of Pins
32Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4V
Operating Temperature Min
-55°C
Input Delay
175µs
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
QFN
Input Type
Inverting, Non-Inverting
Sink Current
-
Supply Voltage Max
28V
Operating Temperature Max
150°C
Output Delay
175µs
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
