
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.050 | CNY12.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 10+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY7.140 (CNY8.0682) |
| 250+ | CNY6.710 (CNY7.5823) |
| 500+ | CNY6.450 (CNY7.2885) |
| 1000+ | CNY6.400 (CNY7.232) |
| 2500+ | CNY6.350 (CNY7.1755) |
Product Information
Product Overview
VN9012AJTR is a single channel high-side driver with current sense analogue feedback for automotive applications. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A dedicated multifunction multiplexed analogue output pin delivers sophisticated diagnostic functions including high precision proportional load current sense, supply voltage feedback and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to VCC and OFF-state open-load. Typical applications are automotive resistive, inductive and capacitive loads, protected supply for ADAS systems: radars and sensors.
- Single channel smart high-side driver with current sense analogue feedback
- Very low standby current, compatible with 3V and 5V CMOS outputs
- Multiplexed analogue feedback of load current with high precision proportional current mirror
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection (with external pull-up), output short to VCC detection
- Undervoltage shutdown, overvoltage clamp, electrostatic discharge protection
- Output short to VCC detection, sense enable/disable
- PowerSSO-16 package
- Operating junction temperature range from -40 to 150°C
- AEC-Q100 qualified
Technical Specifications
High Side
28V
12mohm
16Pins
Active High, Active Low
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
PowerSSO-EP
1Channels
63A
PowerSSO-EP
Yes
2Outputs
150°C
-
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
