Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN808CMTR-32-ECopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3129757RL
Cut Tape3129757
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY66.930 | CNY66.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.930 (CNY75.6309) |
| 10+ | CNY51.860 (CNY58.6018) |
| 25+ | CNY48.050 (CNY54.2965) |
| 50+ | CNY46.000 (CNY51.980) |
| 100+ | CNY43.940 (CNY49.6522) |
| 250+ | CNY41.960 (CNY47.4148) |
| 500+ | CNY40.740 (CNY46.0362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN808CMTR-32-ECopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3129757RL
Cut Tape3129757
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage45V
Current Limit1.7A
On State Resistance0.16ohm
IC Case / PackagePowerSO
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSO
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
45V
On State Resistance
0.16ohm
No. of Pins
36Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
8Channels
Current Limit
1.7A
IC Case / Package
PowerSO
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
