
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.580 | CNY19.58 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY13.260 (CNY14.9838) |
| 50+ | CNY12.580 (CNY14.2154) |
| 100+ | CNY11.890 (CNY13.4357) |
| 250+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY10.820 (CNY12.2266) |
| 1000+ | CNY10.370 (CNY11.7181) |
| 2500+ | CNY10.220 (CNY11.5486) |
Product Information
Product Overview
VN7016AJEPTR is a high-side driver with multisense analogue feedback for automotive application. This driver is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface. It integrates advanced protective functions such as load current limitation, overload power limitation and over temperature shutdown with configurable latch-off. A dedicated multifunction multiplexes analogue output pin and delivers sophisticated diagnostic function including high precision proportional load current. The supply voltage feedback and chip temperature sense in addition to the detection gives overload and short circuit to ground, short to VCC and OFF-state open-load. A sense enable pin allows OFF-state diagnosis to be disabled during the module. This driver is widely used in application such as automotive resistive, inductive and capacitive loads and specially intended for automotive headlamps.
- Maximum transient supply voltage is 40V
- Operating voltage range from 4V to 28V
- Typical on-state resistance (per Ch) is 16mohm
- Current limitation (typ) is 77A, case style is PowerSSO-16
- Standby current (max) is 0.5µA
- Operating junction temperature range from -40°C to 150°C
- Thermal shutdown indication, off-state open-load detection
- Output short to VCC detection, undervoltage shutdown
- Overvoltage clamp, load current limitation
- Electrostatic discharge protection
Technical Specifications
High Side
13V
0.016ohm
16Pins
Active High, Active Low
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
1Channels
77A
PowerSSO
Yes
1Outputs
150°C
-
No SVHC (25-Jun-2025)
PowerSSO
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
