
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.290 | CNY18.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY13.640 (CNY15.4132) |
| 25+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY12.380 (CNY13.9894) |
| 100+ | CNY12.340 (CNY13.9442) |
| 250+ | CNY12.300 (CNY13.899) |
| 500+ | CNY12.260 (CNY13.8538) |
| 1000+ | CNY12.220 (CNY13.8086) |
Product Information
Product Overview
VN7008AJTR is a high-side driver with current sense analogue feedback for automotive application. This driver is designed to drive 12V automotive grounded loads through 3V and 5V CMOS-compatible interface. It integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off. A FaultRST pin unlatches the output in case of fault or disables the latch-off functionality. A sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor. This driver is widely used in application such as automotive resistive, inductive and capacitive loads, specially intended for automotive headlamps.
- Automotive qualified, very low standby current
- Analog feedback of load current with high precision proportional current mirror
- Overload and short to ground (power limitation) indication
- Thermal shutdown indication
- OFF-state open-load detection, case style is PowerSSO-16
- Output short to VCC detection
- Undervoltage shutdown, overvoltage clamp
- Load current limitation, electrostatic discharge protection
- Supply voltage range is 4V to 28V
- Operating junction temperature range is -40°C to 150°C
Technical Specifications
High Side
13V
8500µohm
16Pins
Active High, Active Low
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
1Channels
96A
PowerSSO
Yes
1Outputs
150°C
-
No SVHC (25-Jun-2025)
PowerSSO
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
