
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.410 | CNY28.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.410 (CNY32.1033) |
| 10+ | CNY21.410 (CNY24.1933) |
| 25+ | CNY19.660 (CNY22.2158) |
| 50+ | CNY18.710 (CNY21.1423) |
| 100+ | CNY17.760 (CNY20.0688) |
| 250+ | CNY16.840 (CNY19.0292) |
| 500+ | CNY16.690 (CNY18.8597) |
| 1000+ | CNY15.850 (CNY17.9105) |
Product Information
Product Overview
VN7007ALHTR is a high-side driver with current sense analogue feedback for automotive application. This driver is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface. It integrates advanced protective functions such as load current limitation, overload power limitation and over temperature shutdown. A combination of INPUT and FR_DIAG pins latches the output in case of fault, disables the latch-off functionality and enables OFF-state diagnostic. This driver is widely used in application such as automotive smart power distribution, glow plugs, heating systems, DC motors, relay replacement and high power resistive, inductive actuators etc.
- AEC-Q100 qualified
- Overload and short to ground (power limitation) indication
- Thermal shutdown indication
- OFF-state open-load detection
- Output short to VCC detection
- Sense enable/disable, undervoltage shutdown
- Overvoltage clamp, case style is Octapak
- Load current limitation
- Supply voltage range is 4V to 28V
- Operating junction temperature range is -40°C to 150°C
Technical Specifications
High Side
13V
7000µohm
7Pins
-
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
1Channels
100A
Octapak
Yes
1Outputs
150°C
-
No SVHC (25-Jun-2025)
Octapak
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
