Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN7004SLHTRCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3972508RL
Cut Tape3972508
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.710 | CNY29.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.710 (CNY33.5723) |
| 10+ | CNY22.340 (CNY25.2442) |
| 25+ | CNY20.520 (CNY23.1876) |
| 50+ | CNY19.520 (CNY22.0576) |
| 100+ | CNY18.510 (CNY20.9163) |
| 250+ | CNY17.610 (CNY19.8993) |
| 500+ | CNY17.470 (CNY19.7411) |
| 1000+ | CNY16.430 (CNY18.5659) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN7004SLHTRCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3972508RL
Cut Tape3972508
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13V
Current Limit135A
On State Resistance4000µohm
IC Case / PackageOctapak
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleOCTAPAK
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
4000µohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
135A
IC Case / Package
Octapak
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
OCTAPAK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
