
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY5.680 (CNY6.4184) |
| 50+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY5.000 (CNY5.650) |
| 250+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.540 (CNY5.1302) |
| 2500+ | CNY4.480 (CNY5.0624) |
Product Information
Product Overview
The VIPER17LN is an Offline Converter with an 800V rugged power section, a PWM control, two levels of overcurrent protection, overvoltage and overload protections, hysteresis thermal protection, soft-start and safe auto-restart after any fault condition removal. The burst mode operation and the device very low consumption meet the standby energy saving regulations. Advance frequency jittering reduces EMI filter cost. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage start-up circuit is embedded in the device.
- PWM operation with frequency jittering for low EMI
- Limiting current with adjustable set point
- Adjustable and accurate overvoltage protection
- Safe auto-restart after a fault condition
- Hysteresis thermal shutdown
- 60kHz Operating frequency
Applications
Consumer Electronics, Power Management
Technical Specifications
85VAC
DIP
10W
Isolated
75µA
Through Hole
150°C
-
No SVHC (25-Jun-2025)
265VAC
7Pins
Flyback
800V
60kHz
-40°C
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
