
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.360 | CNY18.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.360 (CNY20.7468) |
| 10+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY11.700 (CNY13.221) |
| 100+ | CNY10.980 (CNY12.4074) |
| 250+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY10.110 (CNY11.4243) |
| 1000+ | CNY9.920 (CNY11.2096) |
| 2500+ | CNY9.600 (CNY10.848) |
Product Information
Product Overview
Low power off-line switched-mode power supply Primary Switcher. It combines a dedicated current mode PWM controller with a high voltage power MOSFET on the same silicon chip. The internal control circuit offers the benefits like large input voltage range on the VDD pin accommodates changes in auxiliary supply voltage, automatic burst mode in low load condition and overvoltage protection in HICCUP mode. Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control.
- Fixed 60KHz switching frequency
- 9V to 38V wide range VDD voltage
- Current mode control
- Auxiliary under voltage lockout with hysteresis
- High voltage start-up current source
- Over temperature, overcurrent and overvoltage protection with auto-restart
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SOIC
5W
-
100µA
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
265VAC
8Pins
Flyback
730V
60kHz
-40°C
-
-
Technical Docs (2)
Alternatives for VIPER12AS-E
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
