Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER012BHSTRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3011605RL
Cut Tape3011605
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.670 | CNY17.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.670 (CNY19.9671) |
| 10+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY11.700 (CNY13.221) |
| 100+ | CNY11.050 (CNY12.4865) |
| 250+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY10.140 (CNY11.4582) |
| 1000+ | CNY9.530 (CNY10.7689) |
| 2500+ | CNY9.300 (CNY10.509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER012BHSTRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3011605RL
Cut Tape3011605
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSSOP
No. of Pins10Pins
Power Rating Max4.5W
TopologyBuck, Buck-Boost, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating240mA
Switching Frequency120kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SSOP
Power Rating Max
4.5W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
240mA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
265VAC
No. of Pins
10Pins
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
800V
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
