Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ181IQ1TCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4434393RL
Cut Tape4434393
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.980 | CNY10.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY7.250 (CNY8.1925) |
| 50+ | CNY6.840 (CNY7.7292) |
| 100+ | CNY6.430 (CNY7.2659) |
| 250+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.810 (CNY6.5653) |
| 1000+ | CNY5.600 (CNY6.328) |
| 2500+ | CNY5.370 (CNY6.0681) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ181IQ1TCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4434393RL
Cut Tape4434393
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ4.7V/µs
Supply Voltage Range2.2V to 5.5V
IC Case / PackageDFN
No. of Pins6Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TSZ181IQ1T is a single-channel operational amplifier featuring very low offset voltages with virtually zero drift versus temperature changes. The TSZ181 offers rail-to-rail input and output, excellent speed/power consumption ratio, and 3MHz gain-bandwidth product, while consuming just 1mA at 5V. This device also features an ultra-low input bias current. Applications include high-accuracy signal conditioning, automotive current measurement and sensor signal conditioning, and medical instrumentation.
- Higher accuracy without calibration, accuracy virtually unaffected by temperature change
- Rail-to-rail input and output, low supply voltage range from 2.2 to 5.5V
- Input offset voltage is 3.5µV typical at (T = 25°C)
- Input offset voltage drift is 0.1µV/°C max at (-40°C < T< 125°C)
- Input bias current (Vout = VCC/2) is 30pA typical at (T = 25°C)
- Common-mode rejection ratio is 96dB typical at (T = 25°C)
- Gain bandwidth product is 2.3MHz typical at (T = 25°C, RL = 10Kohm, CL = 100pF)
- Slew rate is 4.6V/µs typ at (T = 25°C), settling time is 500ns typ at (to 0.1%, Vin = 0.8Vpp, 25°C)
- Equivalent input noise voltage density is 50nV/√Hz typical at (f = 1KHz, T = 25°C)
- Operating temperature range from -40°C to 125°C, DFN6 package
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4.7V/µs
IC Case / Package
DFN
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.2V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
