Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ151ICTCopy
Order Code
Re-Reel4295372RL
Cut Tape4295372
Your Part Number
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.330 | CNY11.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.330 (CNY12.8029) |
| 10+ | CNY7.460 (CNY8.4298) |
| 50+ | CNY7.040 (CNY7.9552) |
| 100+ | CNY6.610 (CNY7.4693) |
| 250+ | CNY6.200 (CNY7.006) |
| 500+ | CNY5.950 (CNY6.7235) |
| 1000+ | CNY5.700 (CNY6.441) |
| 2500+ | CNY5.490 (CNY6.2037) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ151ICTCopy
Order Code
Re-Reel4295372RL
Cut Tape4295372
Technical Datasheet
Gain Bandwidth Product1.6MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification StandardAEC-Q100
Bandwidth1.6MHz
No. of Amplifiers1 Amplifier
Slew Rate0.8V/µs
Product Overview
TSZ151ICT is a single operational amplifier featuring very low offset voltages with virtually zero-drift versus temperature changes. It offers rail-to-rail input and output, an excellent speed/power consumption ratio, and 1.6MHz gain bandwidth product, while consuming just 210µA at 5V. The device also features an ultra-low input bias current. These features make it ideal for high-accuracy sensor interfaces. Application includes high accuracy signal conditioning, automotive current measurement and sensors signal conditioning.
- Very high accuracy and stability
- Higher accuracy without calibration, accuracy is virtually unaffected by temperature change
- Supply voltage range from 1.8 to 5.5V
- Input offset voltage is 1µV typ (VCC = 5V, Vicm = VOUT = VCC / 2, T = 25°C)
- Input offset voltage temperature drift range from -15 to 35nV/°C (-40 ≤ T ≤ 125°C)
- Common-mode rejection ratio 20.log (ΔVio/ΔVicm) is 132dB typ (VCC- ≤ Vicm ≤ VCC+, T = 25°C)
- Supply-voltage rejection ratio 20.log (ΔVio/ΔVCC) is 140dB typ (1.8V ≤ VCC ≤ 5.5V, T = 25°C)
- Gain bandwidth product is 1.6MHz typ (CL = 100pF, T = 25°C)
- 0.8V/µs slew rate measured from 10% to 90% typ (Vin = 0.3 to VCC+ -0.3V, RL = 10Kohm, CL = 100pF)
- SC70-5 package
Technical Specifications
Gain Bandwidth Product
1.6MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
SC-70
Bandwidth
1.6MHz
Slew Rate
0.8V/µs
Slew Rate Typ
0.8V/µs
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
