Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.520 (CNY10.7576) |
| 10+ | CNY7.320 (CNY8.2716) |
| 50+ | CNY7.310 (CNY8.2603) |
| 100+ | CNY7.290 (CNY8.2377) |
| 250+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.690 (CNY7.5597) |
| 1000+ | CNY6.540 (CNY7.3902) |
| 2500+ | CNY6.300 (CNY7.119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.52 (CNY10.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX9292IDTCopy
Order Code4904628
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product16MHz
Slew Rate Typ27V/µs
Supply Voltage Range4V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage4mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
27V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
16MHz
Supply Voltage Range
4V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
