Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX634AIYPTCopy
Manufacturer Standard Lead Time9 weeks
Order Code4904625
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.480 (CNY19.7524) |
| 10+ | CNY14.820 (CNY16.7466) |
| 25+ | CNY14.810 (CNY16.7353) |
| 50+ | CNY14.800 (CNY16.724) |
| 100+ | CNY14.790 (CNY16.7127) |
| 250+ | CNY14.780 (CNY16.7014) |
| 500+ | CNY14.360 (CNY16.2268) |
| 1000+ | CNY13.520 (CNY15.2776) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.48 (CNY19.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX634AIYPTCopy
Manufacturer Standard Lead Time9 weeks
Order Code4904625
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product200kHz
Slew Rate Typ0.12V/µs
Supply Voltage Range3.3V to 16V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage700µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.12V/µs
IC Case / Package
TSSOP
Amplifier Type
CMOS
Input Offset Voltage
700µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Gain Bandwidth Product
200kHz
Supply Voltage Range
3.3V to 16V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
