
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY6.790 (CNY7.6727) |
| 50+ | CNY6.400 (CNY7.232) |
| 100+ | CNY6.000 (CNY6.780) |
| 250+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.570 (CNY6.2941) |
| 1000+ | CNY5.490 (CNY6.2037) |
| 2500+ | CNY5.060 (CNY5.7178) |
Product Information
Product Overview
The TSX562IQ2T is a micropower dual Operational Amplifier for use with active filtering. The op-amp benefit from STMicroelectronics® 16V CMOS technology to offers state-of-the-art accuracy and performance. The TSX56x has pinouts compatible with industrial standards and offer an outstanding speed/power consumption ratio, 900kHz gain bandwidth product while consuming only 250μA at 16V. The wide temperature range and high ESD tolerance ease use in harsh environment applications.
- Power savings in power-conscious applications
- Easy interfacing with high impedance sensors
- 235μA at 5V Typical low power consumption
- 1pA Typical low input bias current
- 4kV High tolerance to ESD
Applications
Industrial, Automotive, Signal Processing, Medical, Sensing & Instrumentation
Technical Specifications
2Channels
1.1V/µs
DFN
Micropower
1mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
900kHz
3V to 16V
8Pins
Rail - Rail Input (RRI)
1pA
-40°C
-
MSL 3 - 168 hours
DFN
900kHz
1.1V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
