Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX393IQ2TCopy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4036058RL
Cut Tape4036058
Your Part Number
1,789 In Stock
Need more?
1,789 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.230 | CNY9.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 10+ | CNY6.070 (CNY6.8591) |
| 50+ | CNY5.720 (CNY6.4636) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.780 (CNY5.4014) |
| 2500+ | CNY4.720 (CNY5.3336) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX393IQ2TCopy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4036058RL
Cut Tape4036058
Technical Datasheet
Comparator TypeMicropower
No. of Channels2Channels
Response Time / Propogation Delay2µs
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
IC Case / PackageDFN
No. of Pins8Pins
Comparator Output TypeOpen Drain, CMOS
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleDFN
IC Output TypeOpen Drain, CMOS
No. of Comparators2 Comparators
Response Time2µs
Product Overview
TSX393IQ2T is a micropower dual CMOS voltage comparator. It exhibits a very low current consumption of 5µA. This voltage comparator shows a lower current consumption, better input offset voltage and an enhanced ESD tolerance. This comparator is widely used in automotive and industrial applications.
- Wide single supply range is 2.7V to 16V or dual supplies is (±1.35V to ±8V)
- Extremely low input bias current is 1pA typ
- Input common-mode voltage range includes ground
- Push-pull output
- Fast response time is 2µs typ. for 5mV overdrive
- ESD tolerance is 4kV HBM, 200V MM
- Operating temperature range is -40°C to 125°C
- Case style is DFN8 2x2
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
2µs
IC Case / Package
DFN
Comparator Output Type
Open Drain, CMOS
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
DFN
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain, CMOS
Response Time
2µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
