Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV912IQ2TCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2762662RL
Cut Tape2762662
Your Part Number
3,300 In Stock
Need more?
3,300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.250 (CNY5.9325) |
| 50+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY5.100 (CNY5.763) |
| 250+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.860 (CNY5.4918) |
| 2500+ | CNY4.780 (CNY5.4014) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV912IQ2TCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2762662RL
Cut Tape2762662
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product8MHz
Slew Rate Typ4.5V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDFN
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDFN
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers2 Amplifier
Slew Rate4.5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4.5V/µs
IC Case / Package
DFN
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
8MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DFN
Bandwidth
8MHz
Slew Rate
4.5V/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
