Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.140 (CNY8.0682) |
| 10+ | CNY5.670 (CNY6.4071) |
| 50+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY5.630 (CNY6.3619) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1000+ | CNY5.090 (CNY5.7517) |
| 2500+ | CNY4.840 (CNY5.4692) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.14 (CNY8.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV850AILTCopy
Order Code4904609
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.7V/µs
Supply Voltage Range2.3V to 5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage800µV
Input Bias Current27nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.7V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
2.3V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
27nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
