
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.820 | CNY18.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 10+ | CNY14.250 (CNY16.1025) |
| 25+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY12.470 (CNY14.0911) |
| 100+ | CNY11.820 (CNY13.3566) |
| 250+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.790 (CNY12.1927) |
Product Information
Product Overview
TSV794IYPT is a quad-channel, 50MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 30V/µs make the device ideal for low-side current measurement. The excellent accuracy provided by a maximum input voltage of 200µV allows amplifying accurately small-amplitude input signal. It operates from a 2.2V to 5.5V single supply; it can typically handle an output capacitor up to 1nF and is fully specified on a load of 22pF, therefore allowing easy usage as A/D converters input buffer. Applications include high bandwidth low-side and high-side current sensing, photodiode transimpedance amplification, A/D converters input buffers, power management in solar-powered systems, power management in automotive applications.
- Accuracy of measurement virtually unaffected by noise or input bias current
- Signal conditioning for high frequencies, rail-to-rail input and output
- Wide supply voltage range from 2.2V to 5.5V, automotive grade
- Gain bandwidth product is 50MHz typical at (RL = 10Kohm, CL = 22pF)
- Slew rate is 30V/µs typical at (RL = 10Kohm, CL = 22pF, AV = 1V/V, 10% to 90%)
- Input bias current is 1pA typical at (T = 25°C)
- Input voltage noise density is 6.5nV/√Hz typical at (f = 10KHz)
- Input offset voltage is ±200µV maximum at (T = 25°C)
- Supply current (by operational amplifier) is 5.5mA typical at (T = 25°C)
- Operating temperature range from -40°C to 125°C, TSSOP14 package
Technical Specifications
4Channels
30V/µs
TSSOP
Low Offset Voltage
200µV
Surface Mount
125°C
AEC-Q100
50MHz
2.2V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
