Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV782IYSTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4285306RL
Cut Tape4285306
Your Part Number
555 In Stock
Need more?
555 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.110 | CNY13.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.640 (CNY9.7632) |
| 100+ | CNY8.500 (CNY9.605) |
| 250+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY8.220 (CNY9.2886) |
| 1000+ | CNY8.090 (CNY9.1417) |
| 2500+ | CNY7.950 (CNY8.9835) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV782IYSTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4285306RL
Cut Tape4285306
Technical Datasheet
Gain Bandwidth Product30MHz
Slew Rate Typ20V/µs
Supply Voltage Range2V to 5.5V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMiniSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth30MHz
No. of Amplifiers2 Amplifier
Slew Rate20V/µs
Technical Specifications
Gain Bandwidth Product
30MHz
Supply Voltage Range
2V to 5.5V
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
MiniSOIC
Bandwidth
30MHz
Slew Rate
20V/µs
Slew Rate Typ
20V/µs
IC Case / Package
MiniSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
