
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.550 | CNY14.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY9.160 (CNY10.3508) |
| 100+ | CNY8.620 (CNY9.7406) |
| 250+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY8.140 (CNY9.1982) |
| 1000+ | CNY8.110 (CNY9.1643) |
| 2500+ | CNY8.080 (CNY9.1304) |
Product Information
Product Overview
TSV782IYDT is a 2-channel, high bandwidth, low offset, unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate make the TSV782 ideal for low-side current measurement. It can operate from 2.0V to 5.5V single supply and it is fully specified on a load of 47pF, therefore allowing easy usage as A/D converters input buffer. It offers rail-to-rail input and output, excellent speed/power consumption ratio, and 30MHz gain-bandwidth product, while consuming just 3.3mA at 5V. It features an ultra-low input bias current that enables connection to photodiodes and other sensors where current is the key value to be measured. It is ideal for high-accuracy, high-bandwidth sensor interfaces. Application includes high bandwidth low-side and high-side current sensing, photodiode transimpedance amplification, A/D converters input buffers, power management in solar-powered systems, and power management in HEV and EV.
- 30MHz typical gain bandwidth product (RL = 10Kohm, VCC = 5V, Vicm = VOUT = VCC / 2, T = 25°C)
- 20V/µs typical slew rate (RL = 10Kohm, AV = 1 V/V, 10% to 90%, T = 25°C)
- Typical input offset voltage is ±50µV (VCC = 5V, Vicm = VOUT = VCC / 2, T = 25°C)
- Supply voltage range from 2.0V to 5.5V
- 1pA typical input bias current (VCC = 5V, Vicm = VOUT = VCC / 2, T = 25°C)
- 7nV/√Hz typical input voltage noise density (f = 10KHz, VCC = 5V, Vicm = VOUT = VCC / 2, T = 25°C)
- Rail-to-rail input and output
- Accuracy of measurement virtually unaffected by noise or input bias current
- Signal conditioning for high frequencies
- 8 lead SO package, operating temperature range from -40 to +125°C
Technical Specifications
30MHz
2V to 5.5V
8Pins
125°C
AEC-Q100
SOIC
30MHz
20V/µs
20V/µs
SOIC
-40°C
-
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
