
600 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.390 | CNY8.39 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY5.450 (CNY6.1585) |
| 50+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY4.830 (CNY5.4579) |
| 250+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY4.330 (CNY4.8929) |
| 1000+ | CNY4.180 (CNY4.7234) |
| 2500+ | CNY3.990 (CNY4.5087) |
Product Information
Product Overview
TSV781ILT is a 30MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 20V/µs make the device ideal for low-side current measurement. It can operate from 2V to 5.5V single supply and it is fully specified on a load of 47pF, therefore allowing easy usage as an A/D converter input buffer. It offers rail-to-rail input and output, excellent speed/power consumption ratio, and 30MHz gain-bandwidth product while consuming just 3.3mA at 5V. This device also features an ultra-low input bias current that enables connection to photodiodes and other sensors where current is the key value to be measured. These features make this device ideal for high-accuracy, high-bandwidth sensor interfaces. It is used in applications such as high bandwidth low-side and high-side current sensing, photodiode transimpedance amplification, A/D converters input buffers, power management in solar-powered systems, and power management in HEV and EV.
- Wide supply voltage range from 2V to 5.5V
- Signal conditioning for high frequencies
- Accuracy of measurement virtually unaffected by noise or input bias current
- Input offset voltage is ±400µV typical (VCC = 5V, Vicm = VOUT = VCC/2, T = 25°C)
- Input offset voltage temperature drift is ±5.5µV/°C typical (-40°C ≤ T ≤ 125°C)
- Input bias current is 1pA typical (T = 25°C)
- Common-mode rejection ratio is 79dB typical at (VCC- -100mV ≤ Vicm ≤ VCC+, T = 25°C)
- Supply current (by operational amplifier) is 3.3mA typical (T = 25°C)
- Input noise voltage is 9µVpp typical (0.1Hz ≤ f ≤ 10Hz)
- Operating temperature range from -40°C to 125°C, SOT23-5 package
Technical Specifications
1Channels
20V/µs
SOT-23
Low Offset Voltage
50µV
Surface Mount
125°C
-
30MHz
2V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
