Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.950 (CNY13.5035) |
| 10+ | CNY10.350 (CNY11.6955) |
| 50+ | CNY10.340 (CNY11.6842) |
| 100+ | CNY10.320 (CNY11.6616) |
| 250+ | CNY10.300 (CNY11.639) |
| 500+ | CNY10.000 (CNY11.300) |
| 1000+ | CNY9.970 (CNY11.2661) |
| 2500+ | CNY9.940 (CNY11.2322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.95 (CNY13.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV774IQ5TCopy
Order Code4904608
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product20MHz
Slew Rate Typ13V/µs
Supply Voltage Range2V to 5.5V
IC Case / PackageQFN-EP
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage200µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
13V/µs
IC Case / Package
QFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
20MHz
Supply Voltage Range
2V to 5.5V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
