
400 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.170 | CNY16.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.170 (CNY18.2721) |
| 10+ | CNY11.160 (CNY12.6108) |
| 50+ | CNY10.640 (CNY12.0232) |
| 100+ | CNY10.120 (CNY11.4356) |
| 250+ | CNY9.860 (CNY11.1418) |
| 500+ | CNY9.430 (CNY10.6559) |
| 1000+ | CNY9.090 (CNY10.2717) |
| 2500+ | CNY8.740 (CNY9.8762) |
Product Information
Product Overview
TSV774IPT is a quad 20MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 10.5V/µs make the device ideal for low-side current measurement. The excellent accuracy provided by a maximum input voltage of 200µV allows amplifying accurately small-amplitude input signal. It can operate from a 2V to 5.5V single supply and is fully characterized for an output capacitor of 47pF, therefore allowing easy usage as A/D converter input buffer. It is used in applications such as high bandwidth low-side and high-side current sensing, photodiode amplifiers, A/D converters input buffers, power management in solar-powered systems, automotive high bandwidth signal conditioning, and active filters.
- Input offset voltage is ±200µV maximum at (T = 25°C)
- Input bias current is 2pA maximum at (T = 25°C)
- Input noise voltage is 7nV/√Hz typical (f = 10KHz)
- Slew rate is 13V/µs typical at (AV = 1V/V, 10% to 90%)
- 4KV HBM ESD tolerance
- Accuracy of measurement virtually unaffected by noise or input bias current
- Signal conditioning for high frequencies
- Wide supply voltage range from 2V to 5.5V
- Common-mode rejection ratio is 120dB typical at (VCC- -0.1V ≤ Vicm ≤ VCC+ -1.8V, T = 25°C)
- Operating temperature range from -40°C to 125°C, TSSOP14 package
Technical Specifications
4Channels
13V/µs
TSSOP
General Purpose
200µV
Surface Mount
125°C
-
20MHz
2V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
