Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV634IPTCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1737221RL
Cut Tape1737221
Your Part Number
578 In Stock
Need more?
578 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.200 (CNY9.266) |
| 100+ | CNY7.700 (CNY8.701) |
| 250+ | CNY7.270 (CNY8.2151) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.920 (CNY7.8196) |
| 2500+ | CNY6.190 (CNY6.9947) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV634IPTCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1737221RL
Cut Tape1737221
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product880kHz
Slew Rate Typ0.34V/µs
Supply Voltage Range1.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth880kHz
No. of Amplifiers4 Amplifier
Slew Rate0.34V/µs
Product Overview
Quad, rail to rail input/output, operational amplifier. Typical application include battery-powered applications, portable devices, signal conditioning, active filtering and medical instrumentation.
- Automotive qualified
- Unity gain stable on 100pF capacitor
- 1pA typ low input bias current
- EMI hardened op-amps
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.34V/µs
IC Case / Package
TSSOP
Amplifier Type
Rail to Rail
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
880kHz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
880kHz
Slew Rate
0.34V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
